Infineon IR25603STRPBF 2, 180 mA, 15.6V 8-Pin, SOIC

Номер на артикул на RS: 262-6258PМарка: Infineon№ по каталога на производителя: IR25603STRPBF
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

180 mA

Supply Voltage

15.6V

Pin Count

8

Package Type

SOIC

Fall Time

100ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 71,65

€ 1,433 Each (Supplied on a Reel) (ex VAT)

Infineon IR25603STRPBF 2, 180 mA, 15.6V 8-Pin, SOIC
Изберете тип опаковка

€ 71,65

€ 1,433 Each (Supplied on a Reel) (ex VAT)

Infineon IR25603STRPBF 2, 180 mA, 15.6V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 120€ 1,433€ 7,16
125 - 245€ 1,37€ 6,85
250 - 495€ 1,314€ 6,57
500+€ 1,22€ 6,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

180 mA

Supply Voltage

15.6V

Pin Count

8

Package Type

SOIC

Fall Time

100ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more