Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IR2133SPBF MOSFET Gate Driver, 420 mA, 25V 28-Pin, 28-Lead SOIC

Номер на артикул на RS: 260-5186Марка: Infineon№ по каталога на производителя: IR2133SPBF
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

420 mA

Supply Voltage

25V

Pin Count

28

Package Type

28-Lead SOIC

Fall Time

40ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 105,30

€ 4,212 Each (In a Tube of 25) (ex VAT)

Infineon IR2133SPBF MOSFET Gate Driver, 420 mA, 25V 28-Pin, 28-Lead SOIC

€ 105,30

€ 4,212 Each (In a Tube of 25) (ex VAT)

Infineon IR2133SPBF MOSFET Gate Driver, 420 mA, 25V 28-Pin, 28-Lead SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 25€ 4,212€ 105,30
50 - 100€ 4,085€ 102,14
125+€ 3,918€ 97,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

420 mA

Supply Voltage

25V

Pin Count

28

Package Type

28-Lead SOIC

Fall Time

40ns

Driver Type

MOSFET

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more