Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IR2106SPBF 2, 350 mA, 20V 8-Pin, SOIC

Номер на артикул на RS: 262-6689Марка: Infineon№ по каталога на производителя: IR2106SPBF
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

350 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Fall Time

80ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,38

€ 1,676 Each (In a Pack of 5) (ex VAT)

Infineon IR2106SPBF 2, 350 mA, 20V 8-Pin, SOIC
Изберете тип опаковка

€ 8,38

€ 1,676 Each (In a Pack of 5) (ex VAT)

Infineon IR2106SPBF 2, 350 mA, 20V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,676€ 8,38
25 - 45€ 1,375€ 6,87
50 - 120€ 1,291€ 6,46
125 - 245€ 1,205€ 6,02
250+€ 1,109€ 5,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

350 mA

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Fall Time

80ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more