Infineon IR2011SPBF 2, 1 A, 20V 8-Pin, SOIC

Номер на артикул на RS: 262-6685Марка: Infineon№ по каталога на производителя: IR2011SPBF
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

1 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,12

€ 1,823 Each (In a Pack of 5) (ex VAT)

Infineon IR2011SPBF 2, 1 A, 20V 8-Pin, SOIC
Изберете тип опаковка

€ 9,12

€ 1,823 Each (In a Pack of 5) (ex VAT)

Infineon IR2011SPBF 2, 1 A, 20V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,823€ 9,12
25 - 45€ 1,641€ 8,20
50 - 120€ 1,531€ 7,66
125 - 245€ 1,421€ 7,11
250+€ 1,314€ 6,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Type

CMOS, LSTTL

Output Current

1 A

Supply Voltage

20V

Pin Count

8

Package Type

SOIC

Fall Time

35ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more