Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon N-Channel MOSFET, 106 A, 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1

Номер на артикул на RS: 236-3681PМарка: Infineon№ по каталога на производителя: IPZA65R018CFD7XKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

106 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.018 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 77,97

€ 15,59 Each (Supplied in a Tube) (ex VAT)

Infineon N-Channel MOSFET, 106 A, 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
Изберете тип опаковка

€ 77,97

€ 15,59 Each (Supplied in a Tube) (ex VAT)

Infineon N-Channel MOSFET, 106 A, 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 15,59
10 - 24€ 14,94
25 - 49€ 14,28
50+€ 13,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

106 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance

0.018 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more