Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon Dual N-Channel MOSFET Transistor & Diode, 145 A, 700 V, 3-Pin TO-247 IPW65R065C7XKSA1

Номер на артикул на RS: 220-7458Марка: Infineon№ по каталога на производителя: IPW65R065C7XKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

145 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.065 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 125,66

€ 4,189 Each (In a Tube of 30) (ex VAT)

Infineon Dual N-Channel MOSFET Transistor & Diode, 145 A, 700 V, 3-Pin TO-247 IPW65R065C7XKSA1

€ 125,66

€ 4,189 Each (In a Tube of 30) (ex VAT)

Infineon Dual N-Channel MOSFET Transistor & Diode, 145 A, 700 V, 3-Pin TO-247 IPW65R065C7XKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 30€ 4,189€ 125,66
60 - 120€ 3,98€ 119,40
150+€ 3,812€ 114,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

145 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.065 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more