Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CoolMOS™ P6 N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 IPW60R190P6FKSA1

Номер на артикул на RS: 110-9099Марка: Infineon№ по каталога на производителя: IPW60R190P6FKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ P6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

16.13mm

Width

5.21mm

Typical Gate Charge @ Vgs

37 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Forward Diode Voltage

0.9V

Height

21.1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon CoolMOS™E6/P6 series Power MOSFET

The Infineon range of CoolMOSE6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,22

€ 3,245 Each (In a Pack of 5) (ex VAT)

Infineon CoolMOS™ P6 N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 IPW60R190P6FKSA1
Изберете тип опаковка

€ 16,22

€ 3,245 Each (In a Pack of 5) (ex VAT)

Infineon CoolMOS™ P6 N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-247 IPW60R190P6FKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,245€ 16,22
25 - 45€ 2,596€ 12,98
50 - 120€ 2,401€ 12,00
125 - 245€ 2,239€ 11,20
250+€ 2,077€ 10,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ P6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

16.13mm

Width

5.21mm

Typical Gate Charge @ Vgs

37 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Forward Diode Voltage

0.9V

Height

21.1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon CoolMOS™E6/P6 series Power MOSFET

The Infineon range of CoolMOSE6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more