Infineon CoolMOS™ C6 N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 IPW60R160C6FKSA1

Номер на артикул на RS: 897-7172Марка: Infineon№ по каталога на производителя: IPW60R160C6FKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

176 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.21mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,91

€ 4,477 Each (In a Pack of 4) (ex VAT)

Infineon CoolMOS™ C6 N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 IPW60R160C6FKSA1
Изберете тип опаковка

€ 17,91

€ 4,477 Each (In a Pack of 4) (ex VAT)

Infineon CoolMOS™ C6 N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 IPW60R160C6FKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
4 - 16€ 4,477€ 17,91
20 - 96€ 3,802€ 15,21
100 - 196€ 3,294€ 13,18
200 - 496€ 3,138€ 12,55
500+€ 2,797€ 11,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C6

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

176 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5.21mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

75 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more