Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
29 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ P7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
120 mO
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1
€ 98,05
€ 3,268 Each (In a Tube of 30) (ex VAT)
30
€ 98,05
€ 3,268 Each (In a Tube of 30) (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
30 - 30 | € 3,268 | € 98,05 |
60 - 120 | € 3,106 | € 93,17 |
150+ | € 2,975 | € 89,24 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
29 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ P7
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
120 mO
Maximum Gate Threshold Voltage
4V
Number of Elements per Chip
1