Infineon CoolMOS™ CFD7 N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1

Номер на артикул на RS: 214-4435Марка: Infineon№ по каталога на производителя: IPW60R070CFD7XKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.07 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 96,63

€ 3,221 Each (In a Tube of 30) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1

€ 96,63

€ 3,221 Each (In a Tube of 30) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 30€ 3,221€ 96,62
60 - 120€ 3,06€ 91,81
150+€ 2,931€ 87,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

31 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.07 Ω

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more