Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-247 IPW60R040CFD7XKSA1

Номер на артикул на RS: 215-2561Марка: Infineon№ по каталога на производителя: IPW60R040CFD7XKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.04 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,37

€ 9,187 Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-247 IPW60R040CFD7XKSA1
Изберете тип опаковка

€ 18,37

€ 9,187 Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-247 IPW60R040CFD7XKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 9,187€ 18,37
10 - 18€ 8,084€ 16,17
20 - 48€ 7,533€ 15,06
50 - 98€ 7,069€ 14,14
100+€ 6,524€ 13,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.04 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more