Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon SiC N-Channel MOSFET, 63 A, 650 V, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1

Номер на артикул на RS: 284-900PМарка: Infineon№ по каталога на производителя: IPT65R040CFD7XTMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

650 V

Series

650V CoolMOS CFD7 SJ Power Device

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Infineon SiC N-Channel MOSFET, 63 A, 650 V, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
Изберете тип опаковка

P.O.A.

Infineon SiC N-Channel MOSFET, 63 A, 650 V, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

63 A

Maximum Drain Source Voltage

650 V

Series

650V CoolMOS CFD7 SJ Power Device

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more