Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8.4 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ CE
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.8 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si
€ 17,83
€ 0,713 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 17,83
€ 0,713 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,713 | € 17,83 |
125 - 225 | € 0,556 | € 13,90 |
250 - 600 | € 0,521 | € 13,02 |
625 - 1225 | € 0,486 | € 12,14 |
1250+ | € 0,449 | € 11,23 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
8.4 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ CE
Package Type
IPAK (TO-251)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
0.8 O
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3.5V
Number of Elements per Chip
1
Transistor Material
Si