Infineon CoolMOS™ C6 N-Channel MOSFET, 38 A, 650 V, 3-Pin TO-220 IPP60R099C6XKSA1

Номер на артикул на RS: 898-6895Марка: Infineon№ по каталога на производителя: IPP60R099C6XKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C6

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

99 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.65mm

Typical Gate Charge @ Vgs

119 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Height

16.15mm

Детайли за продукта

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,80

€ 5,902 Each (In a Pack of 2) (ex VAT)

Infineon CoolMOS™ C6 N-Channel MOSFET, 38 A, 650 V, 3-Pin TO-220 IPP60R099C6XKSA1
Изберете тип опаковка

€ 11,80

€ 5,902 Each (In a Pack of 2) (ex VAT)

Infineon CoolMOS™ C6 N-Channel MOSFET, 38 A, 650 V, 3-Pin TO-220 IPP60R099C6XKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 5,902€ 11,80
10 - 18€ 5,254€ 10,51
20 - 48€ 4,897€ 9,80
50 - 98€ 4,605€ 9,21
100+€ 4,249€ 8,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

38 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C6

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

99 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

10.65mm

Typical Gate Charge @ Vgs

119 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

4.9mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Height

16.15mm

Детайли за продукта

Infineon CoolMOS™C6/C7 Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more