Infineon OptiMOS™ 3 N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 IPP111N15N3GXKSA1

Номер на артикул на RS: 897-7412Марка: Infineon№ по каталога на производителя: IPP111N15N3 G
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

214 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

41 nC @ 10 V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Детайли за продукта

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,70

€ 3,425 Each (In a Pack of 4) (ex VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 IPP111N15N3GXKSA1
Изберете тип опаковка

€ 13,70

€ 3,425 Each (In a Pack of 4) (ex VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 IPP111N15N3GXKSA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
4 - 16€ 3,425€ 13,70
20 - 36€ 3,253€ 13,01
40 - 96€ 3,118€ 12,47
100 - 196€ 2,98€ 11,92
200+€ 2,774€ 11,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

214 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Typical Gate Charge @ Vgs

41 nC @ 10 V

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Детайли за продукта

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more