Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon OptiMOS™ N-Channel MOSFET, 100 A, 150 V, 3-Pin TO-220 IPP075N15N3GXKSA1

Номер на артикул на RS: 170-2323Марка: Infineon№ по каталога на производителя: IPP075N15N3GXKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Series

OptiMOS™

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

70 nC @ 10 V

Number of Elements per Chip

1

Width

4.57mm

Length

10.36mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

11.17mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,37

€ 5,186 Each (In a Pack of 2) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 100 A, 150 V, 3-Pin TO-220 IPP075N15N3GXKSA1

€ 10,37

€ 5,186 Each (In a Pack of 2) (ex VAT)

Infineon OptiMOS™ N-Channel MOSFET, 100 A, 150 V, 3-Pin TO-220 IPP075N15N3GXKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 5,186€ 10,37
10 - 18€ 4,928€ 9,86
20 - 48€ 4,306€ 8,61
50 - 98€ 3,989€ 7,98
100+€ 3,678€ 7,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Series

OptiMOS™

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

70 nC @ 10 V

Number of Elements per Chip

1

Width

4.57mm

Length

10.36mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

11.17mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more