Infineon N-Channel MOSFET Transistor, 80 A, 3-Pin PG-TO220 IPP052NE7N3GXKSA1

Номер на артикул на RS: 273-7465Марка: Infineon№ по каталога на производителя: IPP052NE7N3GXKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Package Type

PG-TO220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,67

€ 1,835 Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET Transistor, 80 A, 3-Pin PG-TO220 IPP052NE7N3GXKSA1

€ 3,67

€ 1,835 Each (In a Pack of 2) (ex VAT)

Infineon N-Channel MOSFET Transistor, 80 A, 3-Pin PG-TO220 IPP052NE7N3GXKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 1,835€ 3,67
10 - 18€ 1,525€ 3,05
20 - 98€ 1,496€ 2,99
100 - 248€ 1,21€ 2,42
250+€ 1,128€ 2,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Package Type

PG-TO220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more