Infineon N-Channel MOSFET, 3.1 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R2K0P7ATMA1

Номер на артикул на RS: 240-8539Марка: Infineon№ по каталога на производителя: IPLK70R2K0P7ATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

700 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 484,38

€ 0,297 Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 3.1 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R2K0P7ATMA1

€ 1 484,38

€ 0,297 Each (On a Reel of 5000) (ex VAT)

Infineon N-Channel MOSFET, 3.1 A, 700 V, 5-Pin ThinPAK 5 x 6 IPLK70R2K0P7ATMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

700 V

Package Type

ThinPAK 5 x 6

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more