Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CoolMOS™ C7 N-Channel MOSFET, 12 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R195C7AUMA1

Номер на артикул на RS: 222-4920PМарка: Infineon№ по каталога на производителя: IPL65R195C7AUMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

195 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,89

€ 0,979 Each (Supplied on a Reel) (ex VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 12 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R195C7AUMA1
Изберете тип опаковка

€ 4,89

€ 0,979 Each (Supplied on a Reel) (ex VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET, 12 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R195C7AUMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

650 V

Series

CoolMOS™ C7

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

195 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more