Infineon N-Channel MOSFET, 24 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R115CFD7AUMA1

Номер на артикул на RS: 240-6616Марка: Infineon№ по каталога на производителя: IPL65R115CFD7AUMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6 346,58

€ 2,116 Each (On a Reel of 3000) (ex VAT)

Infineon N-Channel MOSFET, 24 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R115CFD7AUMA1

€ 6 346,58

€ 2,116 Each (On a Reel of 3000) (ex VAT)

Infineon N-Channel MOSFET, 24 A, 650 V, 5-Pin ThinPAK 8 x 8 IPL65R115CFD7AUMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

650 V

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more