Infineon CoolMOS™ CFD7 N-Channel MOSFET, 13 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R285P7AUMA1

Номер на артикул на RS: 215-2523Марка: Infineon№ по каталога на производителя: IPL60R285P7AUMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.285 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 468,51

€ 0,823 Each (On a Reel of 3000) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 13 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R285P7AUMA1

€ 2 468,51

€ 0,823 Each (On a Reel of 3000) (ex VAT)

Infineon CoolMOS™ CFD7 N-Channel MOSFET, 13 A, 600 V, 5-Pin ThinPAK 8 x 8 IPL60R285P7AUMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ CFD7

Package Type

ThinPAK 8 x 8

Mounting Type

Surface Mount

Pin Count

5

Maximum Drain Source Resistance

0.285 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Transistor Material

Si

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more