Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ CFD7
Package Type
ThinPAK 8 x 8
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Transistor Material
Si
Number of Elements per Chip
1
€ 13,22
€ 6,612 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 13,22
€ 6,612 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 6,612 | € 13,22 |
10 - 18 | € 5,884 | € 11,77 |
20 - 48 | € 5,556 | € 11,11 |
50 - 98 | € 5,157 | € 10,31 |
100+ | € 4,758 | € 9,52 |
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
600 V
Series
CoolMOS™ CFD7
Package Type
ThinPAK 8 x 8
Mounting Type
Surface Mount
Pin Count
5
Maximum Drain Source Resistance
60 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Transistor Material
Si
Number of Elements per Chip
1