Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon OptiMOS™ Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin TDSON IPG20N06S4L26AATMA1

Номер на артикул на RS: 223-8523Марка: Infineon№ по каталога на производителя: IPG20N06S4L26AATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Package Type

TDSON

Series

OptiMOS™

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.026 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Transistor Material

Si

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,04

€ 0,869 Each (In a Pack of 15) (ex VAT)

Infineon OptiMOS™ Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin TDSON IPG20N06S4L26AATMA1
Изберете тип опаковка

€ 13,04

€ 0,869 Each (In a Pack of 15) (ex VAT)

Infineon OptiMOS™ Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin TDSON IPG20N06S4L26AATMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
15 - 60€ 0,869€ 13,04
75 - 135€ 0,826€ 12,39
150 - 360€ 0,808€ 12,13
375 - 735€ 0,757€ 11,35
750+€ 0,705€ 10,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Package Type

TDSON

Series

OptiMOS™

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.026 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Transistor Material

Si

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more