Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N06S4L11AATMA1

Номер на артикул на RS: 214-9062Марка: Infineon№ по каталога на производителя: IPG20N06S4L11AATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0112 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,02

€ 1,302 Each (In a Pack of 10) (ex VAT)

Infineon Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N06S4L11AATMA1
Изберете тип опаковка

€ 13,02

€ 1,302 Each (In a Pack of 10) (ex VAT)

Infineon Dual N-Channel MOSFET, 20 A, 60 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N06S4L11AATMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,302€ 13,02
50 - 90€ 1,238€ 12,38
100 - 240€ 1,185€ 11,85
250 - 490€ 1,133€ 11,33
500+€ 1,055€ 10,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0112 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more