Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 40 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N04S4L08AATMA1

Номер на артикул на RS: 214-9060Марка: Infineon№ по каталога на производителя: IPG20N04S4L08AATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0082 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,02

€ 1,135 Each (In a Pack of 15) (ex VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 40 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N04S4L08AATMA1
Изберете тип опаковка

€ 17,02

€ 1,135 Each (In a Pack of 15) (ex VAT)

Infineon OptiMOS™ -T2 Dual N-Channel MOSFET, 20 A, 40 V, 8-Pin SuperSO8 5 x 6 Dual IPG20N04S4L08AATMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
15 - 60€ 1,135€ 17,02
75 - 135€ 1,078€ 16,16
150 - 360€ 0,971€ 14,57
375+€ 0,965€ 14,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

40 V

Series

OptiMOS™ -T2

Package Type

SuperSO8 5 x 6 Dual

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0082 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more