Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 600V CoolMOS SiC N-Channel MOSFET, 52 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1

Номер на артикул на RS: 284-748Марка: Infineon№ по каталога на производителя: IPDQ60R045CFD7XTMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5 899,12

€ 7,865 Each (On a Reel of 750) (ex VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 52 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1

€ 5 899,12

€ 7,865 Each (On a Reel of 750) (ex VAT)

Infineon 600V CoolMOS SiC N-Channel MOSFET, 52 A, 600 V, 22-Pin PG-HDSOP-22 IPDQ60R045CFD7XTMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

52 A

Maximum Drain Source Voltage

600 V

Series

600V CoolMOS

Package Type

PG-HDSOP-22

Mounting Type

Surface Mount

Pin Count

22

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more