Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
68 A
Maximum Drain Source Voltage
600 V
Series
600V CoolMOS
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC
€ 7 487,71
€ 9,984 Each (On a Reel of 750) (ex VAT)
750
€ 7 487,71
€ 9,984 Each (On a Reel of 750) (ex VAT)
750
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
68 A
Maximum Drain Source Voltage
600 V
Series
600V CoolMOS
Package Type
PG-HDSOP-22
Mounting Type
Surface Mount
Pin Count
22
Channel Mode
Enhancement
Number of Elements per Chip
1
Transistor Material
SiC