Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CoolMOS™ C7 N-Channel MOSFET Transistor & Diode, 49 A, 700 V, 3-Pin DPAK IPD65R190C7ATMA1

Номер на артикул на RS: 220-7409Марка: Infineon№ по каталога на производителя: IPD65R190C7ATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C7

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.9 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,73

€ 2,347 Each (In a Pack of 5) (ex VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET Transistor & Diode, 49 A, 700 V, 3-Pin DPAK IPD65R190C7ATMA1
Изберете тип опаковка

€ 11,73

€ 2,347 Each (In a Pack of 5) (ex VAT)

Infineon CoolMOS™ C7 N-Channel MOSFET Transistor & Diode, 49 A, 700 V, 3-Pin DPAK IPD65R190C7ATMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,347€ 11,73
25 - 45€ 2,042€ 10,21
50 - 120€ 1,924€ 9,62
125 - 245€ 1,783€ 8,92
250+€ 1,645€ 8,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

700 V

Series

CoolMOS™ C7

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.9 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more