Infineon Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 IPD028N06NF2SATMA1

Номер на артикул на RS: 262-5862Марка: Infineon№ по каталога на производителя: IPD028N06NF2SATMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

139 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO252-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 194,51

€ 0,597 Each (On a Reel of 2000) (ex VAT)

Infineon Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 IPD028N06NF2SATMA1

€ 1 194,51

€ 0,597 Each (On a Reel of 2000) (ex VAT)

Infineon Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 IPD028N06NF2SATMA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

139 A

Maximum Drain Source Voltage

60 V

Package Type

PG-TO252-3

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more