Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon CoolMOS™ P7 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 FP IPAN80R450P7XKSA1

Номер на артикул на RS: 215-2493Марка: Infineon№ по каталога на производителя: IPAN80R450P7XKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.45 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 79,63

€ 1,593 Each (In a Tube of 50) (ex VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 FP IPAN80R450P7XKSA1

€ 79,63

€ 1,593 Each (In a Tube of 50) (ex VAT)

Infineon CoolMOS™ P7 N-Channel MOSFET, 11 A, 800 V, 3-Pin TO-220 FP IPAN80R450P7XKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,593€ 79,63
100 - 200€ 1,274€ 63,70
250 - 450€ 1,194€ 59,72
500 - 950€ 1,115€ 55,74
1000+€ 1,035€ 51,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

800 V

Series

CoolMOS™ P7

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.45 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more