Infineon OptiMOS™ 3 N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-220 FP IPA093N06N3GXKSA1

Номер на артикул на RS: 165-8110Марка: Infineon№ по каталога на производителя: IPA093N06N3GXKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220 FP

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

36 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.65mm

Number of Elements per Chip

1

Width

4.85mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

16.15mm

Страна на произход

China

Детайли за продукта

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,10

€ 0,782 Each (In a Tube of 50) (ex VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-220 FP IPA093N06N3GXKSA1

€ 39,10

€ 0,782 Each (In a Tube of 50) (ex VAT)

Infineon OptiMOS™ 3 N-Channel MOSFET, 43 A, 60 V, 3-Pin TO-220 FP IPA093N06N3GXKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,782€ 39,10
100 - 200€ 0,602€ 30,10
250 - 450€ 0,579€ 28,93
500 - 1200€ 0,555€ 27,76
1250+€ 0,485€ 24,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220 FP

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

36 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.65mm

Number of Elements per Chip

1

Width

4.85mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

16.15mm

Страна на произход

China

Детайли за продукта

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от