Infineon CoolSiC 2000 V SiC Trench MOSFET SiC N-Channel MOSFET, 89 A, 2000 V, 4-Pin PG-TO247-4-PLUS-NT14

Номер на артикул на RS: 284-862Марка: Infineon№ по каталога на производителя: IMYH200R024M1HXKSA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

2000 V

Package Type

PG-TO247-4-PLUS-NT14

Series

CoolSiC 2000 V SiC Trench MOSFET

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 275,25

€ 75,842 Each (In a Tube of 30) (ex VAT)

Infineon CoolSiC 2000 V SiC Trench MOSFET SiC N-Channel MOSFET, 89 A, 2000 V, 4-Pin PG-TO247-4-PLUS-NT14

€ 2 275,25

€ 75,842 Each (In a Tube of 30) (ex VAT)

Infineon CoolSiC 2000 V SiC Trench MOSFET SiC N-Channel MOSFET, 89 A, 2000 V, 4-Pin PG-TO247-4-PLUS-NT14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

2000 V

Package Type

PG-TO247-4-PLUS-NT14

Series

CoolSiC 2000 V SiC Trench MOSFET

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Transistor Material

SiC

Number of Elements per Chip

1

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more