Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 61 A, 650 V, 8-Pin PG-HSOF-8 IMT65R039M1HXUMA1

Номер на артикул на RS: 284-720Марка: Infineon№ по каталога на производителя: IMT65R039M1HXUMA1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,39

€ 13,39 Всеки (ex VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 61 A, 650 V, 8-Pin PG-HSOF-8 IMT65R039M1HXUMA1
Изберете тип опаковка

€ 13,39

€ 13,39 Всеки (ex VAT)

Infineon CoolSiC MOSFET 650 V G1 SiC N-Channel MOSFET, 61 A, 650 V, 8-Pin PG-HSOF-8 IMT65R039M1HXUMA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,39
10 - 99€ 12,05
100+€ 11,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

61 A

Maximum Drain Source Voltage

650 V

Series

CoolSiC MOSFET 650 V G1

Package Type

PG-HSOF-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more