Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, PG-LLGA-5-3, 1.62 → 3.6V

Номер на артикул на RS: 260-1020Марка: Infineon№ по каталога на производителя: IM73D122V01XTMA1
brand-logo

Технически документи

Спецификации

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Sensitivity

-25dBFS

Signal to Noise Ratio

94dB

Standard Operating Voltage

1.62 → 3.6V

Mounting Type

Surface Mount

Operating Temperature Range

-40 → +85 °C

Dimensions

4 x 3 x 1.2mm

Package Type

PG-LLGA-5-3

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6 101,16

€ 1,22 Each (On a Reel of 5000) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, PG-LLGA-5-3, 1.62 → 3.6V

€ 6 101,16

€ 1,22 Each (On a Reel of 5000) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, PG-LLGA-5-3, 1.62 → 3.6V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
5000 - 5000€ 1,22€ 6 101,16
10000 - 10000€ 1,098€ 5 491,04
15000+€ 1,054€ 5 268,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Sensitivity

-25dBFS

Signal to Noise Ratio

94dB

Standard Operating Voltage

1.62 → 3.6V

Mounting Type

Surface Mount

Operating Temperature Range

-40 → +85 °C

Dimensions

4 x 3 x 1.2mm

Package Type

PG-LLGA-5-3

Pin Count

5

Port Location

Bottom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more