Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, LLGA, 3.6V

Номер на артикул на RS: 236-3648Марка: Infineon№ по каталога на производителя: IM69D130V01XTSA1
brand-logo

Технически документи

Спецификации

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Signal to Noise Ratio

69dB

Standard Operating Voltage

3.6V

Mounting Type

Surface Mount

Package Type

LLGA

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 783,76

€ 0,784 Each (On a Reel of 1000) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, LLGA, 3.6V

€ 783,76

€ 0,784 Each (On a Reel of 1000) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital Output, LLGA, 3.6V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

MEMS Microphone

Output Type

Digital

Directivity

Omni-Directional

Signal to Noise Ratio

69dB

Standard Operating Voltage

3.6V

Mounting Type

Surface Mount

Package Type

LLGA

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more