Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

Номер на артикул на RS: 234-4638Марка: Infineon№ по каталога на производителя: IM67D130AXTSA2
brand-logo

Технически документи

Спецификации

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,26

€ 1,632 Each (In a Pack of 2) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V
Изберете тип опаковка

€ 3,26

€ 1,632 Each (In a Pack of 2) (ex VAT)

Infineon 5 Pin Microphone, Omni-Directional, Surface Mount, Digital (PDM) Output, PG-LLGA-5-4, 1.62-3.6V

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Type

Digital (PDM)

Directivity

Omni-Directional

Signal to Noise Ratio

67dB

Standard Operating Voltage

1.62-3.6V

Mounting Type

Surface Mount

Package Type

PG-LLGA-5-4

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more