Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IM393X6FXKLA1, AC Motor Intelligent Power Module, 600 V 22-Pin, SIP

Номер на артикул на RS: 226-6133Марка: Infineon№ по каталога на производителя: IM393X6FXKLA1
brand-logo

Технически документи

Спецификации

Motor Type

AC Motor

Configuration

3 Phase

Maximum Output Current

20A

Maximum Supply Voltage

17.5 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SIP

Pin Count

22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 193,42

€ 12,895 Each (In a Tube of 15) (ex VAT)

Infineon IM393X6FXKLA1, AC Motor Intelligent Power Module, 600 V 22-Pin, SIP

€ 193,42

€ 12,895 Each (In a Tube of 15) (ex VAT)

Infineon IM393X6FXKLA1, AC Motor Intelligent Power Module, 600 V 22-Pin, SIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
15 - 15€ 12,895€ 193,42
30 - 60€ 12,379€ 185,69
75+€ 11,605€ 174,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

AC Motor

Configuration

3 Phase

Maximum Output Current

20A

Maximum Supply Voltage

17.5 V

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

SIP

Pin Count

22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more