Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A

Номер на артикул на RS: 254-7219Марка: Infineon№ по каталога на производителя: IM241S6S1BAUMA1
brand-logo

Технически документи

Спецификации

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Output Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.78 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 612,94

€ 3,226 Each (On a Reel of 500) (ex VAT)

Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A

€ 1 612,94

€ 3,226 Each (On a Reel of 500) (ex VAT)

Infineon IM241S6S1BAUMA1, AC Motor Intelligent Power Module, 1.78 V 0.5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

0.5A

Maximum Output Current

2A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.78 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more