Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IM241M6S1BAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A

Номер на артикул на RS: 254-7211Марка: Infineon№ по каталога на производителя: IM241M6S1BAUMA1
brand-logo

Технически документи

Спецификации

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,40

€ 8,40 Всеки (ex VAT)

Infineon IM241M6S1BAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Изберете тип опаковка

€ 8,40

€ 8,40 Всеки (ex VAT)

Infineon IM241M6S1BAUMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 8,40
10 - 24€ 7,98
25 - 49€ 7,65
50 - 99€ 7,31
100+€ 6,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more