Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin

Номер на артикул на RS: 122-3049Марка: Infineon№ по каталога на производителя: ILD6150XUMA1
brand-logo

Технически документи

Спецификации

Output Current

1.5A

Input Voltage

4.5 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

Analogue, PWM

Application

LED Ballasts, LED Driver for General Lighting, Office, Residential Downlights, Retail, Street Lighting, Tunnel Lighting

Number of Pins

8

Maximum Output Voltage

60V

Minimum Output Voltage

-0.3V

Power Dissipation

2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin PG-DSO-8-27
€ 1,399Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin PG-DSO-8-27
€ 1,399Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Output Current

1.5A

Input Voltage

4.5 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

Analogue, PWM

Application

LED Ballasts, LED Driver for General Lighting, Office, Residential Downlights, Retail, Street Lighting, Tunnel Lighting

Number of Pins

8

Maximum Output Voltage

60V

Minimum Output Voltage

-0.3V

Power Dissipation

2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon ILD6150XUMA1 LED Driver IC, 4.5 → 60 V 1.5A 8-Pin PG-DSO-8-27
€ 1,399Each (Supplied as a Tape) (ex VAT)