Технически документи
Спецификации
Brand
InfineonMaximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
480 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
1MHz
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Minimum Operating Temperature
-40 °C
Gate Capacitance
2360pF
Maximum Operating Temperature
+175 °C
Energy Rating
8.3mJ
Страна на произход
China
Детайли за продукта
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 196,82
€ 6,561 Each (In a Tube of 30) (ex VAT)
30
€ 196,82
€ 6,561 Each (In a Tube of 30) (ex VAT)
30
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
30 - 30 | € 6,561 | € 196,82 |
60 - 120 | € 6,232 | € 186,98 |
150+ | € 5,839 | € 175,17 |
Технически документи
Спецификации
Brand
InfineonMaximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
480 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
1MHz
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Minimum Operating Temperature
-40 °C
Gate Capacitance
2360pF
Maximum Operating Temperature
+175 °C
Energy Rating
8.3mJ
Страна на произход
China
Детайли за продукта
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
Collector-emitter voltage range 1100 to 1600V
Very low VCEsat
Low turn-off losses
Short tail current
Low EMI
Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.