Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IKW25N120H3FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole

Номер на артикул на RS: 165-8131Марка: Infineon№ по каталога на производителя: IKW25N120H3FKSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

326 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Maximum Operating Temperature

+175 °C

Energy Rating

4.3mJ

Minimum Operating Temperature

-40 °C

Gate Capacitance

1430pF

Страна на произход

Malaysia

Детайли за продукта

Infineon TrenchStop IGBT Transistors, 1100 to 1600V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 1100 to 1600V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 134,35

€ 4,478 Each (In a Tube of 30) (ex VAT)

Infineon IKW25N120H3FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole

€ 134,35

€ 4,478 Each (In a Tube of 30) (ex VAT)

Infineon IKW25N120H3FKSA1 IGBT, 50 A 1200 V, 3-Pin TO-247, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 30€ 4,478€ 134,36
60 - 120€ 4,254€ 127,63
150+€ 4,075€ 122,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

326 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Maximum Operating Temperature

+175 °C

Energy Rating

4.3mJ

Minimum Operating Temperature

-40 °C

Gate Capacitance

1430pF

Страна на произход

Malaysia

Детайли за продукта

Infineon TrenchStop IGBT Transistors, 1100 to 1600V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 1100 to 1600V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more