Infineon IKQ75N120CT2XKSA1, P-Channel IGBT, 150 A 1200 V, 3-Pin TO-247, Through Hole

Номер на артикул на RS: 162-3285Марка: Infineon№ по каталога на производителя: IKQ75N120CT2XKSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

938 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Switching Speed

20kHz

Transistor Configuration

Single

Dimensions

15.9 x 5.1 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

4856pF

Maximum Operating Temperature

+175 °C

Energy Rating

10.8mJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 369,69

€ 12,323 Each (In a Tube of 30) (ex VAT)

Infineon IKQ75N120CT2XKSA1, P-Channel IGBT, 150 A 1200 V, 3-Pin TO-247, Through Hole

€ 369,69

€ 12,323 Each (In a Tube of 30) (ex VAT)

Infineon IKQ75N120CT2XKSA1, P-Channel IGBT, 150 A 1200 V, 3-Pin TO-247, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
30 - 30€ 12,323€ 369,69
60 - 60€ 11,707€ 351,20
90+€ 10,967€ 329,01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

938 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Switching Speed

20kHz

Transistor Configuration

Single

Dimensions

15.9 x 5.1 x 21.1mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

4856pF

Maximum Operating Temperature

+175 °C

Energy Rating

10.8mJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more