Infineon IFX9201SGAUMA1, DC Motor Driver IC 12-Pin, DSO

Номер на артикул на RS: 170-2333Марка: Infineon№ по каталога на производителя: IFX9201SGAUMA1
brand-logo

Технически документи

Спецификации

Motor Type

DC

Output Configuration

Half Bridge

Configuration

H Bridge

Maximum Output Current

10A

Maximum Supply Voltage

36 V

Mounting Type

Surface Mount

Package Type

DSO

Maximum Operating Supply Voltage

36 V

Pin Count

12

Minimum Operating Supply Voltage

5 V

Typical Switching Frequency

20kHz

Series

IFX9201SG

Height

2.35mm

Width

6.4mm

Product Height

2.35mm

Minimum Operating Temperature

-40 °C

Dimensions

7.5 x 6.4 x 2.35mm

Product Width

6.4mm

Maximum Operating Temperature

+125 °C

Length

7.5mm

Product Length

7.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,44

€ 3,688 Each (In a Pack of 5) (ex VAT)

Infineon IFX9201SGAUMA1, DC Motor Driver IC 12-Pin, DSO
Изберете тип опаковка

€ 18,44

€ 3,688 Each (In a Pack of 5) (ex VAT)

Infineon IFX9201SGAUMA1, DC Motor Driver IC 12-Pin, DSO
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,688€ 18,44
25 - 45€ 3,135€ 15,68
50 - 120€ 2,95€ 14,75
125 - 245€ 2,728€ 13,64
250+€ 2,546€ 12,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

DC

Output Configuration

Half Bridge

Configuration

H Bridge

Maximum Output Current

10A

Maximum Supply Voltage

36 V

Mounting Type

Surface Mount

Package Type

DSO

Maximum Operating Supply Voltage

36 V

Pin Count

12

Minimum Operating Supply Voltage

5 V

Typical Switching Frequency

20kHz

Series

IFX9201SG

Height

2.35mm

Width

6.4mm

Product Height

2.35mm

Minimum Operating Temperature

-40 °C

Dimensions

7.5 x 6.4 x 2.35mm

Product Width

6.4mm

Maximum Operating Temperature

+125 °C

Length

7.5mm

Product Length

7.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more