Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon IFF600B12ME4PB11BPSA1 Dual IGBT Module, 600 A 1200 V ECONOD

Номер на артикул на RS: 218-4388Марка: Infineon№ по каталога на производителя: IFF600B12ME4PB11BPSA1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

ECONOD

Configuration

Dual

Channel Type

N

Transistor Configuration

Dual

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 226,41

€ 226,41 Всеки (ex VAT)

Infineon IFF600B12ME4PB11BPSA1 Dual IGBT Module, 600 A 1200 V ECONOD
Изберете тип опаковка

€ 226,41

€ 226,41 Всеки (ex VAT)

Infineon IFF600B12ME4PB11BPSA1 Dual IGBT Module, 600 A 1200 V ECONOD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 226,41
2 - 4€ 219,62
5+€ 210,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Continuous Collector Current

600 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

20V

Maximum Power Dissipation

20 mW

Number of Transistors

2

Package Type

ECONOD

Configuration

Dual

Channel Type

N

Transistor Configuration

Dual

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more