Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon 1200V 40A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD40E120D7XKSA1

Номер на артикул на RS: 349-300Марка: Infineon№ по каталога на производителя: IDWD40E120D7XKSA1
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,94

€ 4,969 Each (In a Pack of 2) (ex VAT)

Infineon 1200V 40A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD40E120D7XKSA1

€ 9,94

€ 4,969 Each (In a Pack of 2) (ex VAT)

Infineon 1200V 40A, Silicon Junction Rectifier & Schottky Diode, 2-Pin TO-247-2 IDWD40E120D7XKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 18€ 4,969€ 9,94
20 - 198€ 4,476€ 8,95
200 - 998€ 4,124€ 8,25
1000 - 1998€ 3,825€ 7,65
2000+€ 3,432€ 6,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-247-2

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

IDWD

Diode Type

Silicon Junction

Pin Count

2

Number of Elements per Chip

1

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more