Infineon 1200V 10A, SiC Schottky Diode, 3-Pin TO-247 IDW10G120C5BFKSA1

Номер на артикул на RS: 222-4833Марка: Infineon№ по каталога на производителя: IDW10G120C5BFKSA1
brand-logo

Технически документи

Спецификации

Mounting Type

SMD

Package Type

TO-247

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

1200V

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 67,60

€ 2,253 Each (In a Tube of 30) (ex VAT)

Infineon 1200V 10A, SiC Schottky Diode, 3-Pin TO-247 IDW10G120C5BFKSA1

€ 67,60

€ 2,253 Each (In a Tube of 30) (ex VAT)

Infineon 1200V 10A, SiC Schottky Diode, 3-Pin TO-247 IDW10G120C5BFKSA1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

SMD

Package Type

TO-247

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

1200V

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more