Infineon ICE3B0565JFKLA1 AC-DC, SMPS Controller 76 kHz 8-Pin, PDIP

Номер на артикул на RS: 168-5882Марка: Infineon№ по каталога на производителя: ICE3B0565JFKLA1
brand-logo

Технически документи

Спецификации

Controller Type

SMPS Controller

Current Conversion Type

AC-DC

Maximum Switching Frequency

76 kHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.77 x 6.6 x 4.8mm

Maximum Input Voltage

26 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Malaysia

Детайли за продукта

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon ICE3B0565JFKLA1 AC-DC, SMPS Current Mode 76 kHz 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Infineon ICE3B0565JFKLA1 AC-DC, SMPS Controller 76 kHz 8-Pin, PDIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

Infineon ICE3B0565JFKLA1 AC-DC, SMPS Controller 76 kHz 8-Pin, PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon ICE3B0565JFKLA1 AC-DC, SMPS Current Mode 76 kHz 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Controller Type

SMPS Controller

Current Conversion Type

AC-DC

Maximum Switching Frequency

76 kHz

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.77 x 6.6 x 4.8mm

Maximum Input Voltage

26 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Страна на произход

Malaysia

Детайли за продукта

AC-DC Integrated Power Stage - CoolSET™, Infineon

The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TV’s.

Low standby power <100mW)
Modulated gate drive
Low EMI noise

AC-DC Power Conversion, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Infineon ICE3B0565JFKLA1 AC-DC, SMPS Current Mode 76 kHz 8-Pin, PDIP
P.O.A.Each (Supplied in a Tube) (ex VAT)