Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon ICE3AR2280JZXKLA1 100 kHz 7-Pin, PG-DIP-7-3

Номер на артикул на RS: 222-4814Марка: Infineon№ по каталога на производителя: ICE3AR2280JZXKLA1
brand-logo

Технически документи

Спецификации

Number of Outputs

1

Width

7.62mm

Maximum Switching Frequency

100 kHz

Package Type

PG-DIP-7-3

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 51,74

€ 1,035 Each (In a Tube of 50) (ex VAT)

Infineon ICE3AR2280JZXKLA1 100 kHz 7-Pin, PG-DIP-7-3

€ 51,74

€ 1,035 Each (In a Tube of 50) (ex VAT)

Infineon ICE3AR2280JZXKLA1 100 kHz 7-Pin, PG-DIP-7-3
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,035€ 51,74
100 - 200€ 1,007€ 50,34
250 - 450€ 0,981€ 49,04
500 - 950€ 0,955€ 47,75
1000+€ 0,932€ 46,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Outputs

1

Width

7.62mm

Maximum Switching Frequency

100 kHz

Package Type

PG-DIP-7-3

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more