Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Infineon, AC-DC Converter 7-Pin, PG-DIP-7 ICE3AR0680JZXKLA1

Номер на артикул на RS: 262-5903Марка: Infineon№ по каталога на производителя: ICE3AR0680JZXKLA1
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.7 x 6.6 x 4.57mm

Package Type

PG-DIP-7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,48

€ 1,741 Each (In a Pack of 2) (ex VAT)

Infineon, AC-DC Converter 7-Pin, PG-DIP-7 ICE3AR0680JZXKLA1
Изберете тип опаковка

€ 3,48

€ 1,741 Each (In a Pack of 2) (ex VAT)

Infineon, AC-DC Converter 7-Pin, PG-DIP-7 ICE3AR0680JZXKLA1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Pin Count

7

Dimensions

9.7 x 6.6 x 4.57mm

Package Type

PG-DIP-7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more